
The 74V2G04STR is a high-speed inverter IC from Stmicroelectronics, featuring a propagation delay of 7.5ns and a quiescent current of 1uA. It operates over a wide temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. This surface mount device is available in a SOT-23-8 package and is lead-free and RoHS compliant.
Stmicroelectronics 74V2G04STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G04STR to view detailed technical specifications.
No datasheet is available for this part.