The 74V2G07STR is a 3-input inverting buffer IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features high level output current of 8mA and low level output current of 8mA. The device is packaged in a SOT-23-8 package and is RoHS compliant. It is a non-inverting logic function with a propagation delay of 7.5ns and is suitable for surface mount applications.
Stmicroelectronics 74V2G07STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G07STR to view detailed technical specifications.
No datasheet is available for this part.