Dual 2-input OR Gate IC, CMOS technology, operating from 2V to 5.5V. Features 6.5ns propagation delay and 8ns turn-on delay. Surface mountable in an 8-pin SOT-23 package (3mm L x 1.75mm W x 1.3mm H). Supports -8mA high-level and 8mA low-level output current. Lead-free and RoHS compliant, with a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics 74V2G32STR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G32STR to view detailed technical specifications.
No datasheet is available for this part.