Triple 1-input non-inverting gate IC, featuring CMOS technology and a 74V series designation. This logic gate operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a propagation delay of 6.5ns and a turn-on delay time of 10.5ns. It supports a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 1uA. Packaged in a SOT-23-8 surface mount configuration, this RoHS compliant component is lead-free and suitable for operation between -55°C and 125°C.
Stmicroelectronics 74V2G70STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G70STR to view detailed technical specifications.
No datasheet is available for this part.