The 74V2G74STR is a 1-bit D flip-flop from Stmicroelectronics, designed for operation within a temperature range of -55°C to 125°C. It features a supply voltage range of 2V to 5.5V and a maximum frequency of 45 MHz. The device has 8 terminals and is packaged in an 8-pin SOT-23 package. It is a logic IC type D flip-flop with a propagation delay of 17.5 ns and a maximum output current of 8 μA.
Stmicroelectronics 74V2G74STR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | 74V |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| Max Frequency@Nom-Sup | 45000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74V2G74STR to view detailed technical specifications.
No datasheet is available for this part.