The 74V2T14STR is a 3-input inverter and buffer from Stmicroelectronics, packaged in the SOT-23-8 surface mount package. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device has a propagation delay of 8.5ns and a quiescent current of 1uA. It is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Stmicroelectronics 74V2T14STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2T14STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
