The 74V2T32STR is a dual gate logic IC from Stmicroelectronics, packaged in an SOT-23-8 case. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device is rated for operation at temperatures up to 125°C and can be supplied with voltages between 4.5V and 5.5V. This part is available in tape and reel packaging and is compliant with RoHS regulations.
Stmicroelectronics 74V2T32STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2T32STR to view detailed technical specifications.
No datasheet is available for this part.