The 74V2T66STR is a dual SPST switch from Stmicroelectronics, packaged in a SOT-23-8 surface mount package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has two independent circuits with a maximum supply current of 1uA and a maximum supply voltage of 5.5V. It is available in a tape and reel packaging with 3000 units per package.
Stmicroelectronics 74V2T66STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 1mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2T66STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.