Dual 8-bit bidirectional bus transceiver, featuring true output and common control. Operates across a wide temperature range from -55°C to 125°C, with a supply voltage range of 1.8V to 3.6V, nominal at 2.5V. This logic IC boasts a propagation delay of 6.2ns, with a typical 2.5ns delay at nominal supply. Packaged in a 48-terminal TSSOP (R-PDSO-G48) with dimensions of 12.5mm length and 6.1mm width.
Stmicroelectronics 74VCX162245T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 2.5 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74VCX162245T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.