
16-bit, 4-circuit buffer/line driver with inverting, 3-state outputs. Features a 1.8V to 3.6V supply voltage range, 24mA high/low output current, and 3.5ns propagation delay. Operates from -55°C to 125°C in a 48-pin TSSOP surface mount package. RoHS compliant and lead-free.
Stmicroelectronics 74VCX16240TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Input Lines | 3 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCX16240TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.