
16-bit, 4-bit per element, CMOS buffer/line driver with 3-state outputs. Features true, non-inverting logic function and 16 input lines. Operates from 1.8V to 3.6V supply, with a max operating temperature of 125°C. Offers 24mA high and low level output current, with a propagation delay of 3.5ns. Packaged in a 48-pin TSSOP for surface mounting.
Stmicroelectronics 74VCX16244TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCX16244TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.