
16-bit bidirectional transceiver, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 2.3V to 3.6V, offering a maximum power dissipation of 400mW. Supports 16 channels with 8 bits per channel, organized into two circuits. Delivers 8mA output current, with high-level output current of -18mA and low-level output current of 18mA. Packaged in a TFBGA with a propagation delay of 6.2ns and turn-on delay time of 8.3ns, suitable for surface mounting. This RoHS compliant component operates from -40°C to 85°C.
Stmicroelectronics 74VCX1632245LBR technical specifications.
| Package/Case | TFBGA |
| Direction | Bidirectional |
| High Level Output Current | -18mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCX1632245LBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
