16-bit bidirectional bus transceiver, featuring true output polarity and a common control input. Operates with a supply voltage range of 1.65V to 2.7V, with a nominal 1.8V. Offers a propagation delay of 6.2ns (max) and 5.8ns (at nominal supply voltage). Housed in a 42-terminal, bottom-terminal TFBGA package (R-PBGA-B42) with dimensions of 3.5mm width and 4mm length. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C.
Stmicroelectronics 74VCX1632245TB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 3.5 |
| Length | 4 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 16 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 5.8 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74VCX1632245TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.