
16-bit bidirectional transceiver, CMOS technology, featuring 3-state non-inverting outputs. Operates with a supply voltage range of 2.3V to 3.6V, offering a high level output current of -18mA and a low level output current of 18mA. This surface mount component, packaged in TFBGA, boasts a propagation delay of 6.2ns and a turn-on delay time of 8.3ns. With an operating temperature range from -40°C to 85°C and RoHS compliance, it is suitable for demanding applications.
Stmicroelectronics 74VCX1632245TBR technical specifications.
| Package/Case | TFBGA |
| Direction | Bidirectional |
| High Level Output Current | -18mA |
| Logic Function | Transceiver |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCX1632245TBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
