
16-bit transceiver, CMOS technology, featuring 16 channels and 2 circuits. Operates with a supply voltage range of 2.3V to 3.6V. Offers a high-level output current of -18mA and a low-level output current of 18mA, with a general output current of 8mA. Includes 3-state output type and non-inverting polarity. Packaged in a TSSOP-48 for surface mounting, with a propagation delay of 6.2ns. This lead-free, RoHS compliant component operates between -40°C and 85°C.
Stmicroelectronics 74VCX1632245TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -18mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCX1632245TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
