Dual 8-bit transceiver, CMOS technology, featuring 16 channels with 3-state, true output. Operates with a supply voltage range of 2.3V to 3.6V, offering high and low output current of 24mA. This surface mount component, packaged in TSSOP, boasts a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 3.8ns, with a turn-on delay time of 5.6ns. RoHS compliant and lead-free.
Stmicroelectronics 74VCXH16245TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 3 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VCXH16245TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.