Quad 2-input NAND gate IC featuring CMOS technology and a 74VHC series designation. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a propagation delay of 7.5ns and turn-on delay time of 8.5ns. This surface mount component is housed in a 14-pin TSSOP package, supporting high level output current of -8mA and low level output current of 8mA. With a wide operating temperature range from -55°C to 125°C, it is lead-free and RoHS compliant.
Stmicroelectronics 74VHC00TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC00TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.