
Quad 2-input NOR gate IC featuring CMOS technology and a TSSOP package. Operates with supply voltages from 2V to 5.5V, offering a propagation delay of 7.5ns and turn-on delay of 11.4ns. Supports high and low level output currents of -8mA and 8mA respectively, with a quiescent current of 2uA. Designed for surface mounting with gold contact plating, this lead-free and RoHS compliant component functions across a temperature range of -55°C to 125°C.
Stmicroelectronics 74VHC02TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC02TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.