
Hex 1-input inverter gate, part of the 74VHC series, features 6 independent inverting gates. Operating from a 2V to 5.5V supply, this CMOS technology component offers a high level output current of 8mA and a low level output current of 8mA. With a propagation delay of 12ns and turn-on delay time of 7.5ns, it is housed in a 14-pin TSSOP surface mount package. This RoHS compliant, lead-free component operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74VHC05TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC05TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
