The 74VHC08M is a 4-input NAND gate IC with a supply voltage range of 2V to 5.5V and an operating temperature range of -55°C to 125°C. It features a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a lead-free SO package and is compliant with RoHS and SVHC regulations.
Stmicroelectronics 74VHC08M technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.3ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74VHC08 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.