
Quad 1-bit buffer/driver IC featuring 3-state, non-inverting, true outputs. Operates with a supply voltage range of 2V to 5.5V, supporting a wide temperature range from -55°C to 125°C. Delivers ±8mA output current and boasts a propagation delay of 7.5ns. Surface mountable in a SOP package, this CMOS technology component is RoHS compliant.
Stmicroelectronics 74VHC126MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC126MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.