
Quad 1-bit buffer/driver with true, 3-state outputs. This CMOS logic IC operates from a 2V to 5.5V supply, featuring a 7.5ns propagation delay and 15ns turn-on delay. It supports a high level output current of -8mA and a low level output current of 8mA. Designed for surface mount applications, this component is housed in a 14-pin TSSOP package and is RoHS compliant.
Stmicroelectronics 74VHC126TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC126TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.