
This CMOS demultiplexer/decoder IC features 3 input lines and 8 output lines, with a single independent circuit. Operating from a 2V to 5.5V supply, it offers an 8mA high and low level output current. The device provides an inverting output polarity and a propagation delay of 18.5ns. Packaged in a 16-pin SOP for surface mounting, it functions across a temperature range of -55°C to 125°C.
Stmicroelectronics 74VHC138MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC138MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.