
Stmicroelectronics 74VHC139M technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHC139 |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC139M to view detailed technical specifications.
No datasheet is available for this part.