
Quad 2-to-1 line multiplexer, featuring true output. Operates with a supply voltage range of 2V to 5.5V and offers a high-level output current of 8mA, with a low-level output current also at 8mA. This surface-mount device, packaged in SOP-16, has a propagation delay of 8.4ns and an operating temperature range from -55°C to 125°C. It contains four independent 2-to-1 multiplexer circuits, each with two inputs and one output.
Stmicroelectronics 74VHC157MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74VHC157MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
