
16-bit, 4-bit buffered driver with inverting, 3-state outputs. Features CMOS technology, operating from a 2V to 5.5V supply range. Supports high level output current of -8mA and low level output current of 8mA. Designed for surface mount applications in a TSSOP-48 package, with a propagation delay of 8ns. Operates across a wide temperature range of -55°C to 125°C.
Stmicroelectronics 74VHC16240TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC16240TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.