
16-channel, 3-state buffer/line driver with true outputs, featuring 4-bit elements. Operates with a 2V to 5.5V supply voltage and offers a propagation delay of 8ns. This surface mount component is housed in a TSSOP package and supports a wide temperature range from -55°C to 125°C. It is lead-free and RoHS compliant, utilizing CMOS technology.
Stmicroelectronics 74VHC16244TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC16244TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
