
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits and 6 input/output lines. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 120MHz. CMOS technology ensures low power consumption with a high-level output current of -8mA and low-level output current of 8mA. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 14.5ns and a turn-on delay time of 5.5ns, with an operating temperature range from -55°C to 125°C.
Stmicroelectronics 74VHC174TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC174TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.