CMOS logic demultiplexer/decoder with 3 input lines and 8 true output lines. Features a single independent circuit with non-inverting polarity. Operates from a 2V to 5.5V supply voltage range, with a nominal 5V. Surface mountable in a 16-pin SOP package with tin contact plating. Maximum operating temperature is 125°C.
Stmicroelectronics 74VHC238MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC238MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.