CMOS demultiplexer/decoder IC with 3 input lines and 8 true, non-inverting output lines. Features a single independent circuit, operating from a 2V to 5.5V supply voltage with a nominal 5.5V. Offers a propagation delay of 18.5ns and a quiescent current of 4uA. Packaged in a 16-pin TSSOP with gold contact plating, suitable for surface mounting via tape and reel. This lead-free, RoHS compliant component operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74VHC238TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC238TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.