Stmicroelectronics 74VHC240M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC240M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.