
The 74VHC244M is an 8-bit 8-input 3-state buffer from Stmicroelectronics, packaged in a SOP-20 package. It operates over a temperature range of -55°C to 125°C and can supply up to 8mA of current at high level and 8mA at low level. The device is compliant with RoHS and Reach SVHC regulations and is available in quantities of 1000 units per reel. The 74VHC244M has a propagation delay of 11.9ns and is suitable for use in a variety of logic applications.
Stmicroelectronics 74VHC244M technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC244M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.