
8-bit bidirectional transceiver with true output, featuring CMOS technology and 3-state outputs. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. This surface mount component, packaged in SOP, boasts a propagation delay of 11.9ns and a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and supplied in tape and reel packaging.
Stmicroelectronics 74VHC245MTR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC245MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
