8-bit bidirectional transceiver, CMOS technology, featuring true outputs and 3-state capability. Operates with a supply voltage range of 2V to 5.5V, supporting a maximum operating temperature of 125°C. Offers a propagation delay of 11.9ns and a turn-on delay time of 19ns. Packaged in a 20-pin TSSOP with gold contact plating, suitable for surface mount applications.
Stmicroelectronics 74VHC245TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Transceivers | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC245TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.