Positive edge-triggered D-type flip-flop with true output, featuring 8 bits and 8 input/output lines. Operates with a maximum frequency of 110MHz and a propagation delay of 19.5ns. This CMOS logic IC supports a supply voltage range of 2V to 5.5V and operates between -55°C and 125°C. Packaged in a 20-pin SOP (Surface Mount) format, it offers a high level output current of -8mA and a low level output current of 8mA.
Stmicroelectronics 74VHC273MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| Height | 2.35mm |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 13mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC273MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.