
8-bit D-type flip-flop, positive edge-triggered, with true outputs. Features CMOS technology, operating from 2V to 5.5V with a maximum frequency of 110MHz. This surface-mount component is housed in a TSSOP-20 package, offering 8 bits per element and 8 input/output lines. Specifications include a propagation delay of 17.1ns and a turn-on delay time of 7.3ns, with high and low level output currents of -8mA and 8mA respectively. It operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Stmicroelectronics 74VHC273TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC273TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.