
Triple 3-input NOR gate logic IC, CMOS technology, operating from a 2V to 5.5V supply range. Features a 7.9ns propagation delay and 12.3ns turn-on delay. Designed for surface mount with gold contact plating, housed in a 14-pin TSSOP package. Offers a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2uA. Suitable for operation between -55°C and 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74VHC27TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC27TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
