
Quad 2-input OR Gate IC, CMOS technology, operating from 2V to 5.5V. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a propagation delay of 11.4ns and turn-on delay time of 6.5ns. Packaged in a 14-pin SOP (Small Outline Package) with tin contact plating, suitable for surface mounting. Operates across a wide temperature range of -55°C to 125°C, with low quiescent current of 2uA. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74VHC32MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC32MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
