
Quad 2-input OR gate IC featuring CMOS technology and a TSSOP-14 package. This surface mount component operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 6.5ns. It supports a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 2uA. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant device is packaged on tape and reel.
Stmicroelectronics 74VHC32TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC32TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
