
8-bit D-type latch with true output, featuring CMOS technology and 3-state output. Operates with a supply voltage range of 2V to 5.5V and supports a wide temperature range from -55°C to 125°C. Offers a high level output current of -8mA and a low level output current of 32mA, with a propagation delay of 9.2ns. This surface mount component is packaged in SOP and supplied on tape and reel.
Stmicroelectronics 74VHC373MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC373MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
