The 74VHC374M is an 8-bit D-type flip-flop IC with 8 single-ended inputs and 3 non-inverting outputs. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 5.5V. This lead-free device is RoHS compliant and features a propagation delay of 16.2ns. It is available in a SOP-20 package and is suitable for surface mount applications.
Stmicroelectronics 74VHC374M technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| RoHS Compliant | Yes |
| Series | 74VHC374 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC374M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.