
8-bit D-type flip-flop buffer with true output, operating at up to 270MHz. Features positive edge clock triggering and 3-state output with 8mA high and low level output current. This surface mount component is housed in a 20-pin SOP package, offering a wide operating temperature range from -55°C to 125°C and a supply voltage range of 2V to 5.5V. It is lead-free and RoHS compliant.
Stmicroelectronics 74VHC374MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 270MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC374MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
