8-bit true output bus driver, AHC/VHC family, featuring a 20-terminal TSSOP package (PDSO20) with a 20-pin count. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Supports supply voltages from 2V to 5.5V with a nominal 3.3V, offering a maximum operating frequency of 100MHz. Exhibits a propagation delay of 18.5ns, with a typical 11.5ns at nominal supply voltage and 50pF load capacitance.
Stmicroelectronics 74VHC374T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74VHC374T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.