8-bit D-type flip-flop with true outputs, this buffer/line driver operates at up to 270MHz with a propagation delay of 16.2ns. Featuring 3-state outputs, it supports a supply voltage range of 2V to 5.5V and offers a high/low level output current of 8mA. The component is designed for surface mounting in a TSSOP package, triggered by a positive clock edge, and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74VHC374TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 270MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC374TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.