The 74VHC541T is a 20-pin TSSOP logic IC with a temperature grade of MILITARY, operating within a temperature range of -55°C to 125°C. It is a bus driver with a supply voltage range of 2V to 5.5V and a propagation delay of 12ns. The device has 8 bits and 2 ports, with a maximum output current of 8mA. It is designed for use in high-speed digital systems and is compliant with the AHC/VHC family of logic ICs.
Stmicroelectronics 74VHC541T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74VHC541T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.