
8-bit D-type latch with true output, featuring 3-state outputs and CMOS technology. This buffer/line driver operates from a 2V to 5.5V supply, offering a propagation delay of 8.8ns and a turn-on delay of 4.5ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 4uA. Packaged in a 20-pin TSSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -55°C and 125°C.
Stmicroelectronics 74VHC573TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC573TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
