
8-bit D-type flip-flop driver, featuring 3-state true outputs and positive edge clock triggering. This CMOS logic IC operates from a 2V to 5.5V supply, with a maximum frequency of 115MHz and a propagation delay of 10.6ns. It offers 8-bit data storage with 8 input and 3 output lines, supporting ±8mA output current. Packaged in a 20-pin SOP for surface mounting, it is lead-free and RoHS compliant, suitable for operation between -55°C and 125°C.
Stmicroelectronics 74VHC574MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC574MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
