8-bit D-type flip-flop with 3-state, non-inverting outputs. Features positive edge clock triggering and a maximum operating frequency of 115MHz. Operates from a 2V to 5.5V supply voltage with a propagation delay of 10.6ns. Surface mountable in a TSSOP-20 package with gold contact plating. This RoHS compliant component offers a high level output current of -8mA and a low level output current of 8mA.
Stmicroelectronics 74VHC574TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC574TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.