
Quad 2-input XOR gate IC, featuring CMOS technology and a 74VHC series designation. This surface mount component operates within a 2V to 5.5V supply voltage range and offers a propagation delay of 8.8ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2uA. Designed for operation from -55°C to 125°C, this RoHS compliant device is packaged in SOP-14 for tape and reel distribution.
Stmicroelectronics 74VHC86MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC86MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
