
Quad 2-input XOR gate IC, featuring CMOS technology and a 74VHC series designation. This surface mount component operates within a 2V to 5.5V supply voltage range and offers a maximum operating temperature of 125°C. It provides four independent XOR gates, each with two input lines and one output line, and exhibits a propagation delay of 8.8ns. The device is lead-free, RoHS compliant, and packaged on tape and reel.
Stmicroelectronics 74VHC86TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHC86TTR to view detailed technical specifications.
No datasheet is available for this part.